Vacuumschmelze T60404-E4622-X101 technical specifications.
| Current Rating | 20A |
| Height | 14.5mm |
| Inductance | 4.6H |
| Length | 30mm |
| Packaging | Bulk |
| Series | T60404 |
| Termination | Wire Leads |
| Turns Ratio | 1:2500 |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-E4622-X101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.