The T60404 Series inductor features a current rating of 20A and a turns ratio of 1:2500. It measures 33mm in length, 30.9mm in width, and 16mm in height. The inductor is available in bulk packaging with wire leads for termination.
Vacuumschmelze T60404-E4622-X121 technical specifications.
| Current Rating | 20A |
| Height | 16mm |
| Inductance | 9.23H |
| Length | 33mm |
| Packaging | Bulk |
| Series | T60404 |
| Termination | Wire Leads |
| Turns Ratio | 1:2500 |
| Width | 30.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-E4622-X121 to view detailed technical specifications.
No datasheet is available for this part.