Vacuumschmelze T60404-E4624-X131 technical specifications.
| Current Rating | 60A |
| Height | 16.3mm |
| Inductance | 3.8H |
| Length | 34.7mm |
| Packaging | Bulk |
| Series | T60404 |
| Termination | Wire Leads |
| Turns Ratio | 1:2500 |
| Width | 32.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-E4624-X131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.