Vacuumschmelze T60404-E4626-X151 technical specifications.
| Current Rating | 100A |
| Height | 17.2mm |
| Inductance | 1.97H |
| Length | 36.8mm |
| Packaging | Bulk |
| Series | T60404 |
| Termination | Wire Leads |
| Turns Ratio | 1:2500 |
| Width | 35.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-E4626-X151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.