
Vacuumschmelze T60404-E4626-X502 technical specifications.
| Current Rating | 100A |
| Height | 34mm |
| Inductance | 102H |
| Length | 34mm |
| Packaging | Bulk |
| Series | T60404 |
| Termination | Radial |
| Turns Ratio | 1:2500 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-E4626-X502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
