Vacuumschmelze T60404-E4627-X001 technical specifications.
| Current Rating | 200A |
| Height | 17.5mm |
| Inductance | 24.6H |
| Length | 30.5mm |
| Packaging | Bulk |
| Series | T60404 |
| Termination | Wire Leads |
| Turns Ratio | 1:1000 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-E4627-X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.