Vacuumschmelze T60404-E4629-X007 technical specifications.
| Accuracy | 1% |
| Current Rating | 6A |
| Height | 24.5mm |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5kV |
| Packaging | Bulk |
| Resistance | 100R |
| Response Time | 2s |
| Series | T60404 |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-E4629-X007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.