
Vacuumschmelze T60404-E4629-X503 technical specifications.
| Current Rating | 6A |
| Height | 20mm |
| Inductance | 35H |
| Length | 36mm |
| Packaging | Bulk |
| Series | T60404 |
| Termination | Radial |
| Turns Ratio | 1:1500 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-E4629-X503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
