
Vacuumschmelze T60404-M4645-X060 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 100A |
| Height | 31mm |
| Length | 40.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 600V |
| Packaging | Bulk |
| Response Time | 0.1us |
| RoHS Compliant | Yes |
| Series | T60404 |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-M4645-X060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.