
Vacuumschmelze T60404-M4645-X410 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 100A |
| Height | 21mm |
| Length | 33.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 600V |
| Packaging | Bulk |
| Response Time | 300ns |
| Series | T60404 |
| Width | 14.45mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-M4645-X410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
