
The T60404 series current sense resistor features an accuracy of 0.5% and a current rating of 400A. It has a response time of 3us and operates within a temperature range of -40°C to 85°C. The resistor is supplied at 18V and is available in a bulk packaging option.
Vacuumschmelze T60404-N4644-X060 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 400A |
| Height | 56mm |
| Length | 56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 18V |
| Packaging | Bulk |
| Response Time | 3us |
| Series | T60404 |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4644-X060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
