Board Mount Current Sensors Current Sensor 100A pri open 5V wref
Vacuumschmelze T60404-N4646-X160 technical specifications.
| Accuracy | 1% |
| Current Rating | 100A |
| Height | 27.6mm |
| Length | 36.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 1us |
| Series | T60404 |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4646-X160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.