Vacuumschmelze T60404-N4646-X975 technical specifications.
| Accuracy | 1.5% |
| Current Rating | 50A |
| Height | 26.8mm |
| Length | 46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 35us |
| Series | T60404 |
| Width | 41.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4646-X975 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.