Vacuumschmelze T60404-P4640-X151 technical specifications.
| Accuracy | 0.4% |
| Current Rating | 1kA |
| Height | 94.8mm |
| Length | 110mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Packaging | Tray |
| Response Time | 1us |
| Series | T60404 |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-P4640-X151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.