Vacuumschmelze T60404M4645X030 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 80A |
| Height | 16.5mm |
| Length | 39mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 600V |
| Packaging | Bulk |
| Response Time | 9us |
| Series | T60404 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404M4645X030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.