Vacuumschmelze T60405-A6161-X003 technical specifications.
| Height | 27.5mm |
| Inductance | 100uH |
| Length | 25mm |
| Max DC Current | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200kHz |
| Series | T60405 |
| Termination | Through Hole |
| Tolerance | 25% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405-A6161-X003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.