
Vacuumschmelze T60405-S4200-X224 technical specifications.
| Package/Case | Molded |
| Height | 39mm |
| Impedance | 1.1mR |
| Inductance | 1.4mH |
| Length | 51mm |
| Max DC Current | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | T60405 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405-S4200-X224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
