The 26016 general purpose inductor from Vanguard Electronics features a nominal inductance of 0.22uH, a DC resistance of 0.2Ohm, and a maximum rated current of 0.35A. It operates within a temperature range of -55 to 125 degrees Celsius. The inductor measures 2.794mm in length, 2.667mm in width, and 2.159mm in height. It has a self-resonance frequency of 420Hz and a minimum quality factor of 51.
Vanguard Electronics 26016 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2.794 |
| Tolerance | 10 |
| Package Width | 2.667 |
| Package Height | 2.159 |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.35 |
| Self Resonance Frequency | 420 |
| Quality Factor-Min (at L-nom) | 51 |
| Series | 26000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vanguard Electronics 26016 to view detailed technical specifications.
No datasheet is available for this part.