Surface mount fixed inductor with 5.6 µH inductance and 10% tolerance, tested at 7.9 MHz. Features a maximum DC current rating of 98 mA and a minimum quality factor of 41. Operating temperature range spans from -55 °C to 125 °C.
Vanguard Electronics 30033 technical specifications.
| Type | RF |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.098A |
| Minimum Quality Factor | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 30033 to view detailed technical specifications.
No datasheet is available for this part.