Surface mount fixed inductor with 8.2 µH inductance and 10% tolerance, tested at 7.9 MHz. Features a maximum DC current of 90 mA and a minimum quality factor of 36. Operates across a temperature range of -55 °C to 125 °C. Ideal for RF applications.
Vanguard Electronics 30035 technical specifications.
| Type | RF |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.09A |
| Minimum Quality Factor | 36 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 30035 to view detailed technical specifications.
No datasheet is available for this part.