Surface mount fixed inductor with 68µH inductance and 10% tolerance, tested at 2.5MHz. Features a maximum DC current rating of 32mA and a minimum quality factor of 30. Operates across a wide temperature range from -55°C to 125°C. This RF component is designed for demanding electronic applications.
Vanguard Electronics 30046 technical specifications.
| Type | RF |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.032A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 30046 to view detailed technical specifications.
No datasheet is available for this part.