This 0.1uH wirewound inductor features a 10% tolerance and is tested at 50MHz. It can handle a maximum DC current of 0.84A and has a typical temperature rise of 30 degrees. The inductor's maximum DC resistance is 0.07 ohms and it has a minimum quality factor of 65. It measures 4.14mm in length, 3.3mm in height, and 4.78mm in depth. The operating temperature range is -55 to 125 degrees Celsius.
Vanguard Electronics 33012 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.84A |
| Typical Temperature Rise | 30°C |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 570MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 33012 to view detailed technical specifications.
No datasheet is available for this part.