The 33012NT general purpose inductor from Vanguard Electronics features a nominal inductance of 0.1uH with a DC resistance of 0.07Ohm and a maximum rated current of 0.84A. It operates within a temperature range of -55C to 125C. The inductor is packaged in a 3.937mm long, 3.175mm wide, and 3.302mm high form factor.
Vanguard Electronics 33012NT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.937 |
| Tolerance | 10 |
| Package Width | 3.175 |
| Package Height | 3.302 |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 0.84 |
| Self Resonance Frequency | 570 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vanguard Electronics 33012NT to view detailed technical specifications.
No datasheet is available for this part.