Vanguard Electronics 33044NT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.937 |
| Tolerance | 10 |
| Package Width | 3.175 |
| Package Height | 3.302 |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 8 |
| Rated Current-Max | 0.079 |
| Self Resonance Frequency | 12 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vanguard Electronics 33044NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.