Vanguard Electronics 34024 NT technical specifications.
| Product Length (mm) | 4.14 |
| Product Depth (mm) | 3.38 |
| Product Height (mm) | 3.3 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 125 |
| Minimum Self Resonant Frequency | 39MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 03550 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 34024 NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.