SMD fixed inductor with 0.27µH inductance and 10% tolerance. Features a single element in an 0807 chip package. Designed for general-purpose applications.
Vanguard Electronics 50020 technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vanguard Electronics 50020 to view detailed technical specifications.
No datasheet is available for this part.