Vanguard Electronics 60012 technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 125u|500uH |
| Tolerance | 10% |
| Maximum DC Current | 1.32|0.66A |
| Max DC Resistance | 0.205|0.82Ohm |
| Product Length | 13.59mm |
| Height | 7.87mm |
| Product Depth | 13.59mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 60012 to view detailed technical specifications.
No datasheet is available for this part.