Inductor Power Chip Molded Wirewound 1250uH/5000uH 10% 0.18A/0.09A 7.6Ohm/30.4Ohm DCR
Vanguard Electronics 60030 technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1250u|5000uH |
| Tolerance | 10% |
| Maximum DC Current | 0.18|0.09A |
| Max DC Resistance | 7.6|30.4Ohm |
| Product Length | 10.41mm |
| Height | 5.84mm |
| Product Depth | 10.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 60030 to view detailed technical specifications.
No datasheet is available for this part.