Vanguard Electronics 60037 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2500u|10000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.04|0.02A |
| Max DC Resistance | 32|128Ohm |
| Case Size | 2525 |
| Product Length | 6.6mm |
| Height | 5.84mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 60037 to view detailed technical specifications.
No datasheet is available for this part.