Through-hole fixed inductor featuring toroid technology with 0.015µH inductance and 20% tolerance, tested at 150MHz. Designed for up to 3A maximum DC current with a low 0.02 Ohm DC resistance. Offers a minimum quality factor of 60 and a minimum self-resonant frequency of 1000MHz. Radial leads and compact dimensions (5.33mm L x 2.79mm D x 5.84mm H) suit various applications within a -55°C to 125°C operating temperature range.
Vanguard Electronics 9103 technical specifications.
| Technology | Toroid |
| Inductance | 0.015uH |
| Tolerance | 20% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.02Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1000MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 9103 to view detailed technical specifications.
No datasheet is available for this part.