Through-hole toroidal inductor featuring 0.022µH inductance with a 20% tolerance, tested at 100MHz. Designed for high current applications with a maximum DC current of 3A and a low DC resistance of 0.02 Ohms. Offers a minimum quality factor of 60 and a minimum self-resonant frequency of 900MHz, operating across a wide temperature range from -55°C to 125°C, and includes dielectric withstanding voltage of 700 VRMS.
Vanguard Electronics 9105S technical specifications.
| Technology | Toroid |
| Inductance | 0.022uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.02Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 900MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 9105S to view detailed technical specifications.
No datasheet is available for this part.