Through-hole fixed inductor featuring toroid technology with 0.056µH inductance and a 20% tolerance, tested at 100MHz. Designed for high current applications, it handles up to 3A with a low 0.02Ω DC resistance. Boasting a minimum quality factor of 60 and a minimum self-resonant frequency of 600MHz, this radial lead component operates across a wide temperature range of -55°C to 125°C.
Vanguard Electronics 9110 technical specifications.
| Technology | Toroid |
| Inductance | 0.056uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.02Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 600MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 9110 to view detailed technical specifications.
No datasheet is available for this part.