The 9219S is a general purpose inductor from Vanguard Electronics with a nominal inductance of 3.3uH and a minimum quality factor of 60. It has a maximum rated current of 0.39A and a self resonance frequency of 70MHz. The inductor is available in a 2620 package and is suitable for RF applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Vanguard Electronics 9219S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.604 |
| Tolerance | 5 |
| Package Width | 5.08 |
| Package Height | 2.54 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.39 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 70 |
| Quality Factor-Min (at L-nom) | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vanguard Electronics 9219S to view detailed technical specifications.
No datasheet is available for this part.