The 93027-040 is a power chip inductor with a wirewound technology and molded protection style. It has an inductance of 2500uH or 10000uH and a tolerance of 10%. The maximum DC current is 0.28A or 0.14A, and the maximum DC resistance is 4.57 ohms or 18.25 ohms. The inductor measures 13.59mm in length and 7.87mm in height, with a product depth of 13.59mm. It operates within a temperature range of -55°C to 125°C.
Vanguard Electronics 93027-040 technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 2500u|10000uH |
| Tolerance | 10% |
| Maximum DC Current | 0.28|0.14A |
| Max DC Resistance | 4.57|18.25Ohm |
| Product Length | 13.59mm |
| Height | 7.87mm |
| Product Depth | 13.59mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 93027-040 to view detailed technical specifications.
No datasheet is available for this part.