The 93315 general purpose inductor from Vanguard Electronics features a nominal inductance of 150uH, a DC resistance of 14mOhm, and a maximum rated current of 0.15A. It operates within a temperature range of -55C to 125C. The inductor is packaged in a 6.858mm x 3.81mm x 6.858mm form factor.
Vanguard Electronics 93315 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 6.858 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 6.858 |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 14 |
| Rated Current-Max | 0.15 |
| Self Resonance Frequency | 7.3 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | 93 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vanguard Electronics 93315 to view detailed technical specifications.
No datasheet is available for this part.