Vanguard Electronics 93382 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 6.858 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 6.858 |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 23 |
| Rated Current-Max | 0.12 |
| Self Resonance Frequency | 2.5 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | 93 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vanguard Electronics 93382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.