The CM305 is a dual common mode choke from Vanguard Electronics, designed for power line applications. It features a surface mount package with a length and depth of 10.41mm and a height of 7.87mm. The inductance is 400uH, with a maximum DC current rating of 2.1A and a maximum DC resistance of 0.08 ohms. The choke can withstand a voltage of 500VAC and operates within a temperature range of -55 to 125 degrees Celsius.
Vanguard Electronics CM305 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 400uH |
| Maximum DC Current | 2.1A |
| Max DC Resistance | 0.08Ohm |
| Withstand Voltage | 500VAC |
| Mounting | Surface Mount |
| Product Length | 10.41mm |
| Product Depth | 10.41mm |
| Height | 7.87mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vanguard Electronics CM305 to view detailed technical specifications.
No datasheet is available for this part.