Vanguard Electronics CM401TH technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 59uH |
| Maximum DC Current | 3.4A |
| Max DC Resistance | 0.04Ohm |
| Withstand Voltage | 500VAC |
| Mounting | Through Hole |
| Product Length | 13.59mm |
| Product Depth | 13.59mm |
| Height | 7.87mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics CM401TH to view detailed technical specifications.
No datasheet is available for this part.