The CM407 is a dual common mode choke from Vanguard Electronics, designed for power line applications. It features a surface mount package with a length, depth, and height of 13.59mm, 13.59mm, and 7.87mm, respectively. The device can withstand a maximum DC current of 1.4A and has a maximum DC resistance of 0.25 ohms. It operates within a temperature range of -55°C to 125°C.
Vanguard Electronics CM407 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1500uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.25Ohm |
| Withstand Voltage | 500Vrms |
| Mounting | Surface Mount |
| Product Length | 13.59mm |
| Product Depth | 13.59mm |
| Height | 7.87mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics CM407 to view detailed technical specifications.
No datasheet is available for this part.