Vanguard Electronics M27/356-50 technical specifications.
| Lead Style | Pin |
| Product Height (mm) | 16.64 |
| Product Diameter (mm) | 24.13 |
| Number of Terminals | 4 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 125u|500uH |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3.8|1.9A |
| Max DC Resistance | 0.0625(Typ)|0.25(Typ)Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 03550 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics M27/356-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.