Vanguard Electronics M83446/05-65F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2.794 |
| Tolerance | 10 |
| Package Width | 2.667 |
| Package Height | 2.159 |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.15 |
| Self Resonance Frequency | 95 |
| Quality Factor-Min (at L-nom) | 48 |
| Series | 26000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vanguard Electronics M83446/05-65F to view detailed technical specifications.
No datasheet is available for this part.