The MS21422-10 is a general purpose inductor from Vanguard Electronics with a nominal inductance of 0.56uH and a DC resistance of 0.22Ohm. It is rated for a maximum current of 1A and operates at a test frequency of 25MHz. The inductor is available in a 2010 package type with a radial terminal placement and is suitable for through-hole mounting. It has a self-resonance frequency of 200MHz and a minimum quality factor of 70 at its nominal inductance value. The inductor is not shielded and is intended for use as an RF inductor.
Vanguard Electronics MS21422-10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.08 |
| Tolerance | 10 |
| Package Width | 2.54 |
| Package Height | 5.08 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 1 |
| Test Frequency | 25 |
| Self Resonance Frequency | 200 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vanguard Electronics MS21422-10 to view detailed technical specifications.
No datasheet is available for this part.