The MS21423-13 is a general purpose inductor from Vanguard Electronics with a nominal inductance of 0.1uH and a maximum rated current of 2.2A. It operates within a temperature range of -55 to 125 degrees Celsius and has a self-resonance frequency of 450MHz. The inductor is designed for RF applications and has a DC resistance of 0.04 ohms. It is available in a radial through-hole package type 2010.
Vanguard Electronics MS21423-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.08 |
| Tolerance | 10 |
| Package Width | 2.54 |
| Package Height | 5.08 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 2.2 |
| Test Frequency | 50 |
| Self Resonance Frequency | 450 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vanguard Electronics MS21423-13 to view detailed technical specifications.
No datasheet is available for this part.