The MS21423-23 is a general purpose inductor from Vanguard Electronics with a nominal inductance of 0.68uH and a DC resistance of 0.3Ohm. It has a maximum rated current of 0.8A and a self resonance frequency of 180MHz. The inductor is shielded and has a quality factor of at least 70. It is designed for RF inductor applications and is available in a radial through-hole package with dimensions of 5.08mm x 2.54mm x 5.08mm.
Vanguard Electronics MS21423-23 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.08 |
| Tolerance | 10 |
| Package Width | 2.54 |
| Package Height | 5.08 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.8 |
| Test Frequency | 50 |
| Self Resonance Frequency | 180 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vanguard Electronics MS21423-23 to view detailed technical specifications.
No datasheet is available for this part.