Vanguard Electronics PT102 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 4.57 |
| Length | 4.57 |
| Number of Functions | 1 |
| Height | 3.05 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vanguard Electronics PT102 to view detailed technical specifications.
No datasheet is available for this part.