The XT30001-NT is a 0.012uH wirewound inductor with a tolerance of 10% and a maximum DC current rating of 0.75A. It has a maximum DC resistance of 0.025 ohms and a minimum quality factor of 40. The inductor is designed to operate over a temperature range of -55C to 200C. It measures 2.79mm in length, 1.78mm in height, and 2.67mm in depth. The inductor is suitable for surface mount applications.
Vanguard Electronics XT30001-NT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.025Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 2000MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vanguard Electronics XT30001-NT to view detailed technical specifications.
No datasheet is available for this part.