The XT30024-NT is a wirewound RF inductor from Vanguard Electronics with an inductance of 1uH and a tolerance of 10%. It has a maximum DC current rating of 0.23A and a maximum DC resistance of 0.5 ohms. The inductor's minimum quality factor is 36 and its minimum self-resonant frequency is 130MHz. It measures 2.79mm in length, 1.78mm in height, and 2.67mm in depth. The XT30024-NT operates over a temperature range of -55C to 200C.
Vanguard Electronics XT30024-NT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 130MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vanguard Electronics XT30024-NT to view detailed technical specifications.
No datasheet is available for this part.