The XT34005 NT is a 0.27uH wirewound inductor with a molded protection style and 10% tolerance. It has a maximum DC current of 1 and a maximum DC resistance of 0.04. The inductor has a minimum quality factor of 80 and a minimum self resonant frequency of 370M. It measures 4.14mm in length, 3.3mm in height, and 3.38mm in depth. The XT34005 NT operates over a temperature range of -55C to 200C.
Vanguard Electronics XT34005 NT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 370MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics XT34005 NT to view detailed technical specifications.
No datasheet is available for this part.