The XT34018 NT is a 3.3uH wirewound inductor with a tolerance of 10%. It features a molded protection style and is designed for surface mount applications. The inductor has a maximum DC current rating of 0.33A and a maximum DC resistance of 0.46 ohms. It operates over a temperature range of -55 to 200 degrees Celsius.
Vanguard Electronics XT34018 NT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 80MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics XT34018 NT to view detailed technical specifications.
No datasheet is available for this part.