The XT34019 NT is a surface mount wirewound inductor from Vanguard Electronics. It has a nominal inductance of 3.9uH with a tolerance of 10%. The inductor is designed to operate at a self resonant frequency of at least 64Mhz. It can handle a maximum DC current of 0.31A with a maximum DC resistance of 0.52R. The inductor is rated to operate over a temperature range of -55C to 200C.
Vanguard Electronics XT34019 NT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.52Ohm |
| Minimum Quality Factor | 84 |
| Minimum Self Resonant Frequency | 64MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics XT34019 NT to view detailed technical specifications.
No datasheet is available for this part.